DRC61D7241KW

Carlo Gavazzi
225-DRC61D7241KW
DRC61D7241KW

Mfr.:

Description:
Safety Controllers 50 to 1000 VDC Insulation Monitoring Device

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Safety Controllers
RoHS:  
4 Input
2 Output
24 VDC
12 VDC
DIN Rail Mount
71.4 mm x 57.4 mm x 90.2 mm
RS-485
DRC61
Brand: Carlo Gavazzi
Features: Insulation Monitoring Device
IP Rating: IP20
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Output Type: Relay
Product Type: Safety Controllers
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRC61 Insulation Monitoring Device

Carlo Gavazzi DRC61 Insulation Monitoring Device continuously monitors insulation resistance between DC lines and the ground in electric vehicle (EV) charging applications. This monitoring ensures early detection of gradual degradation and sudden insulation faults. The DRC61 helps guarantee user safety and system reliability in high-voltage DC environments. This Carlo Gavazzi device operates directly up to 1000VDC within a single module, eliminating the need for additional adapters typical of competing solutions. This compact, efficient, and simplified insulation monitoring system is ideal for Mode 4 DC fast-charging stations, especially when combined with DCM1 DC Energy Meters.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 18/9/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
HK$-.--
Ext. Price:
HK$-.--
Est. Tariff:
This Product Ships FREE

Pricing (HKD)

Qty. Unit Price
Ext. Price
HK$8,863.22 HK$8,863.22
HK$8,419.99 HK$42,099.95
HK$8,154.16 HK$81,541.60
25 Quote