Sub-GHz模組

 Sub-GHz模組
Sub-GHz Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Sub-GHz Module manufacturers including Digilent, Digi International, Lime, Microphase, Mini-Circuits, Qorvo, TE Connectivity & more.
More...

Please view our large selection of Sub-GHz Modules below.
結果: 531
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 頻率 輸出功率 接口類型 電源電壓 - 最小值 電源電壓 - 最大值 電源電流傳輸 電源電流接收 最低工作溫度 最高工作溫度 天線連接器類型 尺寸 協議 - Sub GHz 產品 封裝

TE Connectivity / Linx Technologies Sub-GHz模組 Module HUM-PRC 868MHz FHSS FM XCVR EU 130庫存量
HK$506.35
HK$505.61
HK$501.91
HK$329.29
最少: 1
倍數: 1
HumPRC 863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.62 mm x 2.95 mm RF Transceivers Tray
EnOcean Sub-GHz模組 Window Contact Sensor Transmitter Module, 868 MHz
Mouser目前不在您的地區出售本產品。
STM 320 868.3 MHz 6.4 dBm - 20 C + 60 C 43 mm x 16 mm x 6 mm RF Transmitters
Crowd Supply Sub-GHz模組 easyswitchbox / Radio transceiver: RFM95 LoRa (long-range) Frequency: 868 MHz (EU) 41庫存量
HK$316.47
最少: 1
倍數: 1
easySwitchBox 868 MHz 3.3 V 5 V LoRa/LoRaWAN
Wurth Elektronik Sub-GHz模組 WIRL-PRO8 Tarvos-III 50Ohms 868MHz CE App Not FCC Approved 366庫存量
帶狀裁切
HK$282.11
HK$258.19
HK$255.81
HK$255.31
捲
HK$242.16
最少: 1
倍數: 1
: 400
WIRL-PRO8 868 MHz 14 dBm UART 2.2 V 3.7 V 26 mA 8 mA - 40 C + 85 C External 24 mm x 17 mm x 3.2 mm Sub GHz Reel, Cut Tape, MouseReel

TE Connectivity / Linx Technologies Sub-GHz模組 HumPRO Transceiver 900MHz Castellation 262庫存量
HK$277.67
最少: 1
倍數: 1
HumPRO 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm RF Transceivers Tray
Banner Engineering Sub-GHz模組 R70 Wireless MultiHop Segment 900 MHz; Environmental Rating: IP65; Black Housing 3庫存量
HK$2,261.08
最少: 1
倍數: 1
900 MHz
MultiTech Sub-GHz模組 AS923 MHz LoRa Module UFL/TRC w/LBT (1 Pk) 1庫存量
HK$309.40
HK$283.43
HK$259.83
HK$240.93
HK$228.35
最少: 1
倍數: 1
MTXDOT-JP1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN

TE Connectivity / Linx Technologies Sub-GHz模組 Module HUM-PRO 868MHz FHSS FM XCVR EU 375庫存量
HK$369.08
HK$340.72
HK$312.36
HK$288.69
最少: 1
倍數: 1
863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.57 mm x 3 mm RF Transceivers Tray


ADLINK Technology Sub-GHz模組 Peak Download Rate : 150MbpsPeak Upload Rate : 50MbpsOperating Temp : -40~85 CF/W : RHL75xx.A.2.11.151600.201709111842.x7160 2庫存量
HK$2,771.20
HK$2,569.57
HK$2,441.08
最少: 1
倍數: 1
- 40 C + 85 C
Powercast Sub-GHz模組 Powercaster Transmitter - 915 MHz - 1 watt 5庫存量
HK$1,832.98
HK$1,684.20
HK$1,637.92
最少: 1
倍數: 1
915 MHz 1 W 5 V - 20 C + 50 C 171.45 mm x 158.75 mm x 41.4 mm RF Transmitters
Wurth Elektronik Sub-GHz模組 WIRL-PRO8 Tarvos-II USB Radio Stick 10庫存量
HK$928.45
HK$860.72
HK$860.63
HK$860.22
最少: 1
倍數: 1
WIRL-PRO8 868 MHz 14 dBm USB 2 V 3.6 V 53 mA 30 mA - 40 C + 85 C SMA 74 mm x 23.65 mm x 12 mm Sub GHz Bulk
RF Solutions Sub-GHz模組 LORA Telemetry & MODEM Module 16km SMT 9V 97庫存量
HK$290.49
HK$262.71
HK$243.97
HK$226.21
最少: 1
倍數: 1
GAMMA 915 MHz 20 dBm 3.6 V 15 V 155 mA 20 mA - 40 C + 85 C
Silicon Labs Sub-GHz模組 Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm 977庫存量
帶狀裁切
HK$143.36
HK$130.62
HK$119.68
HK$112.45
捲
HK$104.81
最少: 1
倍數: 1
: 1,000
ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel, Cut Tape
Wurth Elektronik Sub-GHz模組 WIRL-WMB1 Mimas-I USB Radio Stick 10庫存量
HK$929.27
HK$864.74
HK$864.42
HK$861.05
最少: 1
倍數: 1
WIRL-WMB1 169 MHz 14 dBm USB 2 V 3.6 V 59 mA 38 mA - 40 C + 85 C 74 mm x 23.65 mm x 12 mm Bulk
Silicon Labs Sub-GHz模組 Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 1,880庫存量
帶狀裁切
HK$89.10
HK$77.35
HK$73.32
HK$67.73
捲
HK$52.20
最少: 1
倍數: 1
: 2,500
868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 30 mA 5.1 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel, Cut Tape, MouseReel
Move-X Sub-GHz模組 RF LoRa Module with Arm M4 MCU - u.FL connector - 256kB Flash - 64kB RAM 920庫存量
HK$139.33
HK$133.41
HK$130.94
HK$129.38
最少: 1
倍數: 1
MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C u.FL 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN Radio Modules

Renesas Electronics Sub-GHz模組 Sub-GHz/Wi-SUN radio transceiver 116庫存量
HK$82.61
HK$78.01
HK$76.12
HK$74.23
最少: 1
倍數: 1
RAA604S00/Wi-SUN Tray

TE Connectivity / Linx Technologies Sub-GHz模組 Module HUM-PRC 900MHz FHSS FM XCVR 36庫存量
HK$459.99
HK$248.82
最少: 1
倍數: 1
HumPRC 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 13.97 mm x 1.78 mm RF Transceivers Tray
Digi Sub-GHz模組 XBee for Wi-SUN, 900 MHz, FFN, RF Pad, MMT, North America 87庫存量
HK$198.43
最少: 1
倍數: 1
900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in RF Modules Tray
Digi Sub-GHz模組 XBee for Wi-SUN, 865 MHz, FFN, RF pad, MMT module, India 360庫存量
HK$198.43
最少: 1
倍數: 1
900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in RF Modules Tray
Digi Sub-GHz模組 XBee for Wi-SUN, 868 MHz, OFDM, RF pad, MMT module, Europe 90庫存量
HK$198.43
最少: 1
倍數: 1
868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in RF Modules Tray
Digi Sub-GHz模組 XBee for Wi-SUN, 865 MHz, FFN, U.FL antenna, MMT module, India 450庫存量
HK$198.43
最少: 1
倍數: 1
900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in RF Modules Tray
Digi Sub-GHz模組 XBee for Wi-SUN, 868 MHz, FFN, U.FL antenna, MMT module, Europe 359庫存量
HK$198.43
最少: 1
倍數: 1
868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in RF Modules Tray
Digi Sub-GHz模組 XBee for Wi-SUN, 900 MHz, FFN, U.FL, SMT module, North America 180庫存量
HK$215.69
最少: 1
倍數: 1
900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in RF Modules Tray
LPRS Sub-GHz模組 Euro/US 868/915MHz eRA Trans RF Module 36庫存量
HK$397.77
HK$362.01
HK$335.70
HK$314.74
最少: 1
倍數: 1
eRA 804 MHz to 940 MHz 5 mW UART 2.5 V 5.5 V 32 mA 21 mA - 40 C + 85 C Pin 38 mm x 4 mm x 14 mm ISM Bulk