POL-2G

Fortebit
100-POL-2G
POL-2G

製造商:

說明:
蜂窩模組 100% Arduino and Zerynth compatible GPS/GLONASS vehicle tracker and IoT development board - Quadband 2G version

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Fortebit
產品類型: 蜂窩模組
RoHS:  
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
I2C, SPI, UART
8 V
36 V
- 35 C
+ 80 C
品牌: Fortebit
工作電源電壓: 8 V to 36 V
產品類型: Cellular Modules
協議 - GPS、GLONASS: GLONASS, GPS
原廠包裝數量: 1
子類別: Wireless & RF Modules
每件重量: 54 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原產地分類
原產國:
義大利
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

POL-2G Polaris Vehicle IoT Platform

Fortebit POL-2G Polaris Vehicle IoT Platform is designed to function as a GPS/GLONASS vehicle tracker and is available with a 2G modem. This platform is a Python-programmable open IoT platform that is ready to connect to the Cloud with just a few lines of code. Polaris is also 100% Arduino compatible. The POL-2G is designed with features like geofencing, real-time tracking, analog sensors, external commands, audio, and SMS. Fortebit POL-2G Polaris Vehicle IoT Platform is the evolution of the OpenTracker open-source vehicle tracker board, which Fortebit developed in 2014. This versatile product is expandable to include functionalities such as OLED displays, buttons, UV sensors, motor control, and motion sensors.

庫存量: 7

庫存:
7 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,148.33 HK$1,148.33