CYBLE-416045-02

Infineon Technologies
727-CYBLE-416045-02
CYBLE-416045-02

製造商:

說明:
藍牙模組 - 802.15.1 BLE 5.0 EZ-BLE PSoC 63

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 藍牙模組 - 802.15.1
RoHS:  
BLE, Bluetooth 5.0
I2C, SPI, UART
4 dBm
- 93 dBm
2.44 GHz
1.71 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
天線連接器類型: PCB
品牌: Infineon Technologies
核心: ARM Cortex M4F, ARM Cortex M0+
尺寸: 14 mm x 18.5 mm x 2 mm
頻率範圍: 2.4 GHz to 2.482 GHz
高度: 2 mm
長度: 18.5 mm
存儲容量: 128 kB, 288 kB, 1 MB
濕度敏感: Yes
安裝風格: SMD/SMT
工作電源電壓: 1.71 V to 3.6 V
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth LE
屏蔽: Shielded
原廠包裝數量: 500
子類別: Wireless & RF Modules
電源電流接收: 6.7 mA
電源電流傳輸: 5.7 mA
公司名稱: EZ-BLE
類型: USB Adapter
寬度: 14 mm
每件重量: 15.089 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原產地分類
原產國:
中國
封裝原產國:
中國
擴散國:
中國台灣
出貨時,國家可能會有所變更。

CYBLE-416045-02 Ultra Low Power BLE Module

Infineon Technologies CYBLE-416045-02 Ultra Low Power BLE Module is designed for applications seeking a high-performance BLUETOOTH® Low Energy wireless solution. BLE systems provide reduced power consumption and cost while maintaining a similar communication range. CYBLE-416045-02 includes onboard crystal oscillators, trace antenna, passive components, and the Infineon PSoC™ 63 BLE silicon device. CYBLE-416045-02 also has lighting, industrial and medical applications. The module includes digital programmable logic, high-performance analog-to-digital conversion (ADC), low-power comparators, and standard communication and timing peripherals. The module can be plugged into the CYBLE-416045-EVAL Arduino Evaluation Board for further applications development.

IoT BLUETOOTH® Modules

Infineon Technologies IoT BLUETOOTH® Modules provide the broadest BLUETOOTH® module portfolio for various next-generation IoT applications. These modules are fully certified, fully integrated, programmable modules designed for ease of use with Dual-Mode and BLE-only options available. Whether an IoT design requires a small module footprint, extended operating temperature, cost-optimization, or long-range communication, Cypress can provide a BLUETOOTH® Module solution to reduce time-to-market for developers.

AIROC™ BLUETOOTH® & BLUETOOTH LE Modules

Infineon Technologies AIROC™ BLUETOOTH® and BLUETOOTH LE Modules assist users in developing Internet of Things (IoT) design quickly and efficiently. These modules greatly reduce development risk and accelerate time to market. Additionally, the modules are qualified by Bluetooth SIG and have received regulatory certification approval from organizations like FCC, ISED, MIC, and CE. This allows users to focus on creating unique IoT applications without worrying about the complexities of board bring-up, RF/spec testing, performance testing, and regulatory testing.

庫存量: 1,362

庫存:
1,362 可立即送貨
工廠前置作業時間:
29 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™ †
HK$111.87 HK$111.87
HK$97.49 HK$974.90
HK$92.23 HK$2,305.75
HK$85.32 HK$8,532.00
HK$80.88 HK$20,220.00
完整捲(訂購多個500)
HK$73.08 HK$36,540.00
HK$72.83 HK$72,830.00
5,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。 ↩