MD-42688-P

TDK InvenSense
410-MD-42688-P
MD-42688-P

Mfr.:

Description:
Multiple Function Sensor Modules MultiSensor Wireless Mod for data collec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multiple Function Sensor Modules
RoHS:  
MultiSensor Wireless
USB
Application: IoT
Brand: TDK InvenSense
Dimensions: 50 mm x 36.6 mm x 18 mm
Packaging: Bulk
Product Type: Multiple Function Sensor Modules
Series: SmartBug
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: SmartBug
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SmartBug™

TDK InvenSense SmartBug™ is a compact, wireless multi-sensor module designed for many Internet of Things (IoT) applications. This out-of-the-box, one-size-fits-all solution offers accurate and remote monitoring, data collection and specific IoT sensor application outputs via BLUETOOTH® Low Energy and Wi-Fi®. The sensor module also provides autonomous SD Card data logging for applications deriving value from large data volumes. The SmartBug offers an easy-to-use prototyping platform, enabling original equipment manufacturers (OEMs) to gain application insights, signatures and environmental variations.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
HK$-.--
Ext. Price:
HK$-.--
Est. Tariff:
This Product Ships FREE

Pricing (HKD)

Qty. Unit Price
Ext. Price
HK$686.12 HK$686.12
2,500 Quote