MIKROE-4293

Mikroe
932-MIKROE-4293
MIKROE-4293

製造商:

說明:
記憶體 IC 開發工具 SRAM 3 Click

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 記憶體 IC 開發工具
Add-On Boards
ANV32AA1WDK66
1 Mbit
SRAM
品牌: Mikroe
接口類型: SPI
最高工作溫度: + 70 C
最低工作溫度: - 25 C
工作電源電壓: 2.7 V to 3.6 V
產品類型: Memory IC Development Tools
系列: SRAM Click
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8523590000
USHTS:
8523590000
JPHTS:
852359000
BRHTS:
85235900
ECCN:
EAR99
原產地分類
原產國:
塞爾維亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

SRAM 3 Click

Mikroe SRAM 3 Click features a serial non-volatile SRAM with a high storage capacity. The Mikroe SRAM 3 Click board features an Anvo-System Dresden ANV32AA1WDK66 1Mb serial SRAM with a non-volatile SONOS storage element included with each memory cell organized as 128k words of 8 bits each. The serial SRAM provides fast access and cycle times, high data accuracy, ease of use, and unlimited read and write accessed by a high-speed SPI-compatible bus.

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$263.04 HK$263.04