NYS-SPP-L1-PCB

Neutrik
568-NYS-SPP-L1-PCB
NYS-SPP-L1-PCB

製造商:

說明:
資料和網路配線架 PCB Replacement only for NYS-SPP-L1-USA

商品屬性 屬性值 選擇屬性
Neutrik
產品類型: 資料和網路配線架
RoHS:  
REACH - SVHC:
Patch Panels
1 Rack Units
NYS
品牌: Neutrik
觸點材料: Bronze
觸點电镀: Tin
正規化: Half-Normal
產品類型: Patch Panels
原廠包裝數量: 1
子類別: Audio & Video Connectors
終端類型: Screw
每件重量: 10 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

NYS-SPP-L1 1/4" Modular Patch Panels & Accessories

NEUTRIK NYS-SPP-L1 1/4" Modular Patch Panels are economically designed for 19" (19" x 1U) rack mounts in reinforced metal housing. Each of the 48 PCB wired balanced channels (24 front pairs and corresponding 24 rear pairs) can either be grounded separately or in groups of individually choosable channel numbers. The PCBs are held securely in place by being clamped between the front and rear panel granting an easy reconfiguration of the patch panel without the danger of losing any small parts. A gray jack serves as an easy and distinguishable normalling identification.

庫存量: 18

庫存:
18 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$51.54 HK$51.54
HK$50.80 HK$508.00
HK$50.06 HK$1,251.50
HK$49.57 HK$2,478.50
HK$49.07 HK$4,907.00
HK$48.66 HK$12,165.00
HK$45.79 HK$22,895.00
HK$40.52 HK$40,520.00