TMP451EVM

Texas Instruments
595-TMP451EVM
TMP451EVM

Mfr.:

Description:
Temperature Sensor Development Tools TMP451 EVAL MOD

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
HK$-.--
Ext. Price:
HK$-.--
Est. Tariff:
This Product Ships FREE

Pricing (HKD)

Qty. Unit Price
Ext. Price
HK$1,543.39 HK$1,543.39

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Modules
Temperature Sensor
TMP451
1.8 V, 3.3 V
Brand: Texas Instruments
Interface Type: I2C, SPI
Product Type: Temperature Sensor Development Tools
Series: TMP451
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP451EVM Remote Temperature Sensor EVM

Texas Instruments TMP451EVM Remote Temperature Sensor Evaluation Module (EVM) is an evaluation module used to evaluate the TMP451, a 1.8V remote temperature sensor fully. The TMP451 has the capability of measuring remote temperatures and on-chip temperatures. The TMP451 is an integrated circuit that provides 1˚C accuracy temperature measurement with ALERT and THERM functions. It is suitable for mobile and low-cost applications. The Texas Instruments TMP451EVM consists of two printed circuit boards (PCBs). One board (USB_DIG_Platform) generates the digital signals required to communicate with the TMP451. The second PCB (TMP451_Test_Board) contains the TMP451 and support and configuration circuitry.