410-355

Digilent
424-410-355
410-355

Mfr.:

Description:
Magnetic Sensor Development Tools PmodCMPS2 Product Kit

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Magnetic Sensor Development Tools
RoHS:  
Evaluation Boards
Magneto Resistive Sensor
MMC34160PJ
1.8 V
Brand: Digilent
Dimensions: 2 cm x 3.2 cm
Interface Type: I2C
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9014107060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pmod CMPS2 3-Axis Compass

Digilent Pmod CMPS2 3-Axis Compass is designed using the Memsic MMC34160PJ  magnetometer and features a low-noise 3-axis digital compass. This Pmod compass measures local magnetic field strength in a ±16Gauss range with a heading accuracy of 1° and up to 0.5mG of resolution. The 3-axis compass has a 6-pin Pmod connector with an I2C interface and a pass-through Pmod host port for daisy-chaining. Typical applications include an electronic compass, GPS navigation, and position sensing.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
HK$-.--
Ext. Price:
HK$-.--
Est. Tariff:

Pricing (HKD)

Qty. Unit Price
Ext. Price
HK$73.98 HK$73.98