STEVAL-IDB007V2

STMicroelectronics
511-STEVAL-IDB007V2
STEVAL-IDB007V2

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 STEVAL-IDB007V2 evaluation platform based on the BlueNRG-1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Platforms
BlueNRG-1
2.4 GHz
Bluetooth
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: STEVAL-IDB007V2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 204.120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
TARIC:
9023008090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-IDB007V2 Evaluation Platform

STMicroelectronics STEVAL-IDB007V2 Evaluation Platform is based on the BlueNRG-1 low-power BLUETOOTH® smart system-on-chip. The STEVAL-IDB007V2 board features up to +8dBm available output power (at antenna connector) with excellent receiver sensitivity (-88dBm). The board has a very low power consumption of 7.7mA RX and 8.2mA TX at +0dBm. The STEVAL-IDB007V2 provides a set of hardware resources for implementing a wide range of applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
HK$-.--
Ext. Price:
HK$-.--
Est. Tariff:
This Product Ships FREE

Pricing (HKD)

Qty. Unit Price
Ext. Price
HK$597.76 HK$597.76