RDHP-1901

Power Integrations
869-RDHP-1901
RDHP-1901

Mfr.:

Description:
Power Management IC Development Tools 8A 2-Ch 1200V SIC1182K Eval BRD

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management IC Development Tools
RoHS:  
Base Boards
Gate Driver
5 V
0 V to 5 V
SiC1182K
SIC11
Brand: Power Integrations
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Fluxlink
Unit Weight: 236.520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCALE-iDriver™ SIC1182K Base Board

Power Integrations SCALE-iDriver™ SIC1182K Base Board is designed for half-bridge SiC-MOSFET power modules in 62mm housing solutions. This reference board offers up to 800V DC-link voltage with an electrical interface and features Short Circuit Detection (SCD). Power Integrations SCALE-iDriver SIC1182K Base Board provides advanced active clamping options with an onboard adjustable source controller. This reference design board is a single-PCB solution with the gate-driver IC soldered within the board.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
HK$-.--
Ext. Price:
HK$-.--
Est. Tariff:
This Product Ships FREE

Pricing (HKD)

Qty. Unit Price
Ext. Price
HK$1,541.25 HK$1,541.25