ICAM-500-D10W

Advantech
923-ICAM-500-D10W
ICAM-500-D10W

Mfr.:

Description:
Camera Development Tools ICAM-500 Dev.kit 1.6MP, 60fps, 12mm, whi

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Camera Development Tools
Development Kits
AI Camera
ICAM-500-10W
Brand: Advantech
For Use With: ICAM-500 Series Industrial AI Camera
Product Type: Camera Development Tools
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ICAM-500 AI Camera

Advantech ICAM-500 AI Camera is a highly integrated industrial AI camera equipped with a NVIDIA Jetson AI system on the module. This camera is equipped with programmable variable focus lenses, LED illumination, SONY industrial-grade image sensor and multiple-core ARM processors. The ICAM-500 AI camera features CAMNavi SDK, HTML5 web-based utility, NVIDIA Deepstream SDK, and Azure AVA support package. This camera consists of built-in physical buttons that allow the user to take snapshots and customise functions. The ICAM-500 AI camera is an all-in-one, compact and rugged industrial AI camera that is ideal for various edge AI vision applications.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Quantities greater than 46 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
HK$-.--
Ext. Price:
HK$-.--
Est. Tariff:
This Product Ships FREE

Pricing (HKD)

Qty. Unit Price
Ext. Price
HK$11,842.06 HK$11,842.06