R-REF03-CAN1

RECOM Power
919-R-REF03-CAN1
R-REF03-CAN1

製造商:

說明:
介面開發工具 1W 3.3Vin 5Vout 120mA Ref Board

商品屬性 屬性值 選擇屬性
RECOM
產品類型: 介面開發工具
RoHS:  
Reference Design Boards
AC/DC Converters
R1SX-3.305/H
Bulk
品牌: RECOM Power
產品類型: Interface Development Tools
系列: R-REF03-CAN1
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Eval Boards
零件號別名: 21000355
每件重量: 222.565 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原產地分類
原產國:
奧地利
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

R-REF03-CAN1 Reference Board

RECOM Power R-REF03-CAN1 Reference Board demonstrates the ISO1042 isolated CAN transceiver supplied by the R1SX-3.305/H isolated DC/DC converter. This reference board operates from a 3.3V external supply. RECOM Power R-REF03-CAN1 board provides up to 5Mbps data rate in CAN FD mode, allowing fast payload transfer. This reference board is pre-configured with a split termination network (R2 and R4). The split termination network comes with a common-mode capacitance and additional caps (C7, C8, and C9) on the CAN bus for protection. The R-REF03-CAN1 board also incorporates protection components like Transient Voltage Suppressor (TVS) diodes (D1) and common code (CM) choke (L1) with bypass. This reference board allows users to quickly develop and analyze isolated systems. 

供貨情況

庫存:
2 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$664.26 HK$664.26
HK$622.91 HK$3,114.55
HK$592.33 HK$5,923.30
HK$558.22 HK$13,955.50
HK$537.26 HK$26,863.00
HK$511.37 HK$51,137.00
250 報價