PIM523

Pimoroni
397-PIM523
PIM523

Mfr.:

Description:
Digital Potentiometer Development Tools RGB Potentiometer Breakout

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: Digital Potentiometer Development Tools
RoHS:  
Brand: Pimoroni
Product Type: Digital Potentiometer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PIM523 RGB Potentiometer Breakout Board

Pimoroni PIM523 RGB Potentiometer Breakout Board is designed to add a colorful light-up dial and spin the Raspberry Pi project right round. This board supports the I2C interface and Nuvoton MCU that can easily incorporate a digital linear potentiometer into the project. The RGB breakout board LED can directly be controlled inside the pot as an input device that can also show a color-coded visual status. This potentiometer has a limited range of motion and is good for dials that benefit from having a set start- and end-point. The PIM523 breakout board features reverse polarity protection, RGB LED, and compatible with all models of Raspberry Pi. This RGB potentiometer breakout board is available in 25mm x 22mm x 30mm dimensions.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
HK$-.--
Ext. Price:
HK$-.--
Est. Tariff:

Pricing (HKD)

Qty. Unit Price
Ext. Price
HK$100.28 HK$100.28