ADS8555EVM-PDK

Texas Instruments
595-ADS8555EVM-PDK
ADS8555EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS8555 evaluation m odule for six-chann

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Demonstration Kits
ADC
ADS8555
3.3 V, 5 V, 12 V, 15 V
Brand: Texas Instruments
Description/Function: Evaluation Module Performance Demonstration Kit for Evaluating Six-Channel Simultaneous-Sampling ADCs
For Use With: SAR ADC
Interface Type: SPI, USB
Product Type: Data Conversion IC Development Tools
Series: ADS8555
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS8555EVM-PDK ADC Evaluation Module (EVM)

Texas Instruments ADS8555EVM-PDK ADC Evaluation Module (EVM) is a performance demonstration kit (PDK) for evaluating the ADS855x. The ADS855x is a family of six-channel simultaneous-sampling analog-to-digital converters (ADCs). ADS855x products include an integrated voltage reference and can accommodate ±12V inputs. Texas Instruments ADS8555EVM-PDK includes the ADS8555 evaluation board and a precision host interface (PHI) controller board that enables the accompanying computer software to communicate with the ADC over a universal serial bus (USB) for data capture and analysis.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
HK$-.--
Ext. Price:
HK$-.--
Est. Tariff:
This Product Ships FREE

Pricing (HKD)

Qty. Unit Price
Ext. Price
HK$2,589.30 HK$2,589.30