LMK1D1212EVM

Texas Instruments
595-LMK1D1212EVM
LMK1D1212EVM

Mfr.:

Description:
Clock & Timer Development Tools LMK1D1212 low jitter 2:12 LVDS fan-out b

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
LMK1D1212
Brand: Texas Instruments
For Use With: Clock Buffer
Product Type: Clock & Timer Development Tools
Series: LMK1D1212
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030890100
TARIC:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK1D1212EVM Buffer Evaluation Module (EVM)

Texas Instruments LMK1D1212EVM Buffer Evaluation Module (EVM) is designed to demonstrate the electrical performance of the LMK1D1212. This evaluation module can also evaluate other 40 pin devices in the LMK1Dxxxx family. Texas Instruments LMK1D1212EVM is a fully assembled and factory-tested evaluation board that allows complete validation of device functionalities. The board is equipped with SMA connectors and well-controlled, 50Ω impedance microstrip transmission lines for optimum performance.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
HK$-.--
Ext. Price:
HK$-.--
Est. Tariff:
This Product Ships FREE

Pricing (HKD)

Qty. Unit Price
Ext. Price
HK$2,061.17 HK$2,061.17