CDCE62005EVM

Texas Instruments
595-CDCE62005EVM
CDCE62005EVM

Mfr.:

Description:
Clock & Timer Development Tools CDCE62005EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:
Evaluation Modules
Frequency Synthesizer
CDCE62005
1.5 GHz
Bulk
Brand: Texas Instruments
Interface Type: USB
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: CDCE62005
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 712.695 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDCE62005EVM Evaluation Module

Texas Instruments CDCE62005EVM Evaluation Module (EVM) demonstrates the electrical performance of the CDCE62005, a high-performance, low phase noise frequency synthesizer and jitter cleaner. This fully-assembled, factory-tested evaluation board allows complete validation of all device functions. For optimum performance, the board is equipped with 50W SMA connectors and well-controlled 50W impedance microstrip transmission lines.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
HK$-.--
Ext. Price:
HK$-.--
Est. Tariff:
This Product Ships FREE

Pricing (HKD)

Qty. Unit Price
Ext. Price
HK$2,167.45 HK$2,167.45