Si52204-EVB

Skyworks Solutions, Inc.
634-SI52204-EVB
Si52204-EVB

Mfr.:

Description:
Clock & Timer Development Tools Si52204 Evaluation Board

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Clock Generator
Si52204
100 MHz
Bulk
Brand: Skyworks Solutions, Inc.
Description/Function: 4 Output
Interface Type: I2C, PCIe
Operating Supply Voltage: 5 V
Product Type: Clock & Timer Development Tools
Series: SI52204
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 295.475 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8534000020
TARIC:
8534001100
ECCN:
3B992
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si52204 Evaluation Board

Skyworks Si52204-EVB Evaluation Board is designed to evaluate the Si52204, 4-output PCI-Express Gen1/2/3/4, and Separate RefClk with Independent Spread Spectrum Clock (SRIS) generator. This evaluation board allows to measure jitter performance and power consumption, and the PCB layout optimizes signal integrity.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 4/9/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
HK$-.--
Ext. Price:
HK$-.--
Est. Tariff:
This Product Ships FREE

Pricing (HKD)

Qty. Unit Price
Ext. Price
HK$1,176.86 HK$1,176.86