System-On-Modules - SOM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (HKD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Analog Devices System-On-Modules - SOM RF System on Module

ADRV9364 100 mm x 62 mm Xilinx XC7Z020-1CLG400I 800 MHz, 6 GHz 1 GB 1 GB 4.5 V to 5.5 V Ethernet, SDIO, UART, USB 2.0 - 40 C + 85 C 100 mm x 62 mm Bulk
Analog Devices System-On-Modules - SOM RF System on Module

ADRV9361 100 mm x 62 mm Xilinx XC7Z035-L2FBG676I 800 MHz, 6 GHz 1 GB 1 GB 4.5 V to 5.5 V Ethernet, SDIO, UART, USB 2.0 - 40 C + 85 C 100 mm x 62 mm Bulk
Analog Devices System-On-Modules - SOM Talise RF System on Module

Xilinx Zynq Ultrascale+ MPSoC 1.5 GHz 4 GB 4 GB 12 V Ethernet, Micro SD, USB 2.0 - 40 C + 65 C Bulk