EVALXDP710V2TOBO1

Infineon Technologies
726-EVALXDP710V2TOBO
EVALXDP710V2TOBO1

製造商:

說明:
電源管理 IC 開發工具 SONSTIGES

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Power Management Specialized
12 VDC
80 VDC
XDP710
品牌: Infineon Technologies
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: EVAL_XDP710_V2 SP005974758
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

EVAL_XDP710_V2 Evaluation Board

Infineon Technologies EVAL_XDP710_V2 Evaluation Board evaluates the XDP710 hot-swap controller. In conjunction with the EVAL_XDP710_FET module, this evaluation board allows for testing of controlled turn-on of N-channel MOSFETs in various footprints. The EVAL_XDP710_V2 evaluation board features easy input and output connections, per-pin diagnostics, onboard capacitive load, fault, warning, and power-good LEDs. This evaluation board also features easy device address selection, mode configuration, and paralleling of MOSFET. The EVAL_XDP710_V2 evaluation board operates within the 12VDC to 80VDC input and output voltage range and measures 10mm x 135mm x 96mm. Typical applications include AI, ML, GPU accelerator cards, power distribution systems, servers, SMPS, and telecom.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,864.42 HK$2,864.42