斷路器

 斷路器
斷路器 (Circuit breaker),應有盡有。Mouser Electronics(貿澤電子)是眾多斷路器原廠授權代理商,提供多家業界頂尖製造商的斷路器,包括 Altech、Carling、Cooper Bussmann、Littelfuse、Schurter、TE Connectivity 等多家知名廠商。想了解更多斷路器,請瀏覽下列產品分類。
結果: 151,451
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 類型 额定电流 交流電額定電壓 直流電額定電壓 極性數 執行器 最低工作溫度 最高工作溫度 照明 封裝


Weidmuller 斷路器 CB4201-10, 2.5A/TS35 14庫存量
最少: 1
倍數: 1
CB4201 AC
E-T-A 斷路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 162庫存量
最少: 1
倍數: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated


E-T-A 斷路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 71庫存量
最少: 1
倍數: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 38 A 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A 斷路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 111庫存量
最少: 1
倍數: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole - 30 C + 60 C Non-Illuminated
AIRPAX 斷路器 CIRCUIT BREAKER 13庫存量
最少: 1
倍數: 1

IEG Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic
Siemens 斷路器 MCB 5SJ4 2P 480/277 6A 10K D-TRIP 13庫存量
最少: 1
倍數: 1
5SJ4 Circuit Breakers Miniature 6 A 277 VAC, 480 VAC 60 VDC 2 Pole - 25 C + 55 C Non-Illuminated
E-T-A 斷路器 Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 425庫存量
最少: 1
倍數: 1

1620 Miniature Circuit Breakers Automotive 30 A 24 VDC 1 Pole - 40 C + 85 C Non-Illuminated


E-T-A 斷路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 48庫存量
最少: 1
倍數: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 38 A 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A 斷路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 414庫存量
最少: 1
倍數: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 50 VDC 2 Pole - 30 C + 60 C Non-Illuminated


Phoenix Contact 斷路器 CBMC E4 24DC/1-10A S-R 92庫存量
最少: 1
倍數: 1

CBMC Circuit Breakers Electronic 40 A 24 VDC 1 Pole - 25 C + 60 C Illuminated
AIRPAX 斷路器 Cir Brkr Hyd Mag 25庫存量
最少: 1
倍數: 1
Circuit Breakers 30 A 2 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX 斷路器 CIRCUIT BREAKER 34庫存量
最少: 1
倍數: 1

Snapak Thermal Circuit Breakers Thermal 5 A 250 VAC 65 VDC 2 Pole - 40 C + 85 C Non-Illuminated
Schneider Electric 斷路器 MAN-START 600VAC 40AMP IEC 6庫存量
最少: 1
倍數: 1

GV


E-T-A 斷路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 297庫存量
最少: 1
倍數: 1

104 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A 斷路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 162庫存量
最少: 1
倍數: 1

1410-L1 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 28 VDC 1 Pole - 20 C + 70 C Non-Illuminated
E-T-A 斷路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 207庫存量
最少: 1
倍數: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole - 30 C + 60 C Non-Illuminated
AIRPAX 斷路器 Cir Brkr Hyd Mag 2庫存量
最少: 1
倍數: 1

AP Circuit Breakers Hydraulic Magnetic 3 A 240 VAC 50 VDC 2 Pole Toggle - 40 C + 100 C Non-Illuminated
AIRPAX 斷路器 Cir Brkr Hyd Mag 14庫存量
最少: 1
倍數: 1
IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 2 A - 40 C + 85 C Non-Illuminated
AIRPAX 斷路器 CIRCUIT BREAKER 2庫存量
最少: 1
倍數: 1
Siemens 斷路器 MSP S00 1.1-1.6A SCREW 16庫存量
最少: 1
倍數: 1

3RV2 Circuit Breakers Motor Protection 1.6 A 690 VAC 3 Pole - 20 C + 60 C Non-Illuminated
Siemens 斷路器 MSP S0 20-25A SCREW 7庫存量
最少: 1
倍數: 1

3RV2 Circuit Breakers Motor Protection 25 A 690 VAC 3 Pole - 20 C + 60 C Non-Illuminated


Schneider Electric 斷路器 MAN-START 600VAC 40AMP IEC 4庫存量
最少: 1
倍數: 1

GV


E-T-A 斷路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 141庫存量
最少: 1
倍數: 1

104 Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 48 VDC 1 Pole - 20 C + 60 C Non-Illuminated
E-T-A 斷路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 108庫存量
最少: 1
倍數: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 20 A 250 VAC 28 VDC 1 Pole - 20 C + 60 C Non-Illuminated


E-T-A 斷路器 1077, 3P, DM, 480VAC/60VDC, D, 30A 140庫存量
最少: 1
倍數: 1

4230-T Miniature Circuit Breakers Thermal Magnetic 30 A 415 VAC 3 Pole - 35 C + 70 C Non-Illuminated