02095000012

HARTING
617-02095000012
02095000012

製造商:

說明:
電纜束 cable tie for har-modular shell housing

壽命週期:
Mouser新產品

商品屬性 屬性值 選擇屬性
HARTING
產品類型: 電纜束
RoHS:  
品牌: HARTING
系列: har-modular
原廠包裝數量: 100
子類別: Wire & Cable Management
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

原產地分類
原產國:
羅馬尼亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

har-modular® Cable Connectors

HARTING har-modular® Cable Connectors allow custom configuration of connectors from off-the-shelf modules. These connectors combine signal, power, and coax in one connector. The har-modular connectors are based on traditional DIN 41612 connectors and are available in 10 shell housing sizes. These connectors feature up to 40A current rating, 500 mating cycles, and CTI >600 for higher voltages up to 1000V. The har-modular connectors are made of fiberglass reinforced thermoplastic resin housing material with a Polyamide (PA) isolation body. These connectors are IP20 rated with a -55°C to 125°C temperature rating. Typical applications include drivers, medical devices, power supplies, HMI, embedded systems, controllers, and passenger information.

庫存量: 500

庫存:
500 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.62 HK$3.62
HK$3.00 HK$30.00
HK$2.71 HK$54.20
HK$2.52 HK$126.00
HK$2.33 HK$233.00
HK$2.11 HK$422.00
HK$2.10 HK$1,050.00
HK$1.83 HK$1,830.00
HK$1.59 HK$3,180.00