Aratas D2FD Dust Proof Basic Switch
Aratas D2FD Dust Proof Basic Switch is an ultra subminiature series that meets IEC IP6X for dust-proof environments with the use of rubber sealant. The series is available in three actuator models: pin plunger, hinge lever, and simulated roller lever. All models come with solder or PCB terminals.
Features
- Meets IEC IP6X for dust-proof environments
- Switch rating of 2A at 125VAC possible with a single-leaf movable spring
- Solder and PCB terminals
Terminal Dimensions in mm
View Results ( 12 ) Page
| 零件編號 | 規格書 | 說明 | 额定电流 | 操作力 | 安裝風格 |
|---|---|---|---|---|---|
| D2FD-01L0-1H | ![]() |
微動/押扣開關 Solder Pin Plunger 0.1A Gold Alloy SPDT | 100 mA | 2 N | Chassis Mount |
| D2FD-2L1-1T | ![]() |
微動/押扣開關 PCB Hinge Lever 2A Silver Alloy SPDT | 2 A | 0.65 N | PCB Mount |
| D2FD-2L1-1H | ![]() |
微動/押扣開關 Solder Hinge Lever 2A Silver Alloy SPDT | 2 A | 0.65 N | Chassis Mount |
| D2FD-01L1-1H | ![]() |
微動/押扣開關 Solder Hinge Lever 0.1A Gold Alloy SPDT | 100 mA | 0.5 N | Chassis Mount |
| D2FD-2L0-1H | ![]() |
微動/押扣開關 Solder Pin Plunger 2A Silver Alloy SPDT | 2 A | 2 N | Chassis Mount |
| D2FD-2L30-1H | ![]() |
微動/押扣開關 Solder Sim Roll Lev 2A Silver Alloy SPDT | 2 A | 0.65 N | Chassis Mount |
| D2FD-01L0-1T | ![]() |
微動/押扣開關 PCB Pin Plunger 0.1A Gold Alloy SPDT | 100 mA | 0.5 N | PCB Mount |
| D2FD-01L1-1T | ![]() |
微動/押扣開關 PCB Hinge Lever 0.1A Gold Alloy SPDT | 100 mA | 0.65 N | PCB Mount |
| D2FD-01L30-1H | ![]() |
微動/押扣開關 Solder Sim Roll Lev 0.1A Gold Alloy SPDT | 100 mA | 0.5 N | Chassis Mount |
| D2FD-01L30-1T | ![]() |
微動/押扣開關 PCB Sim Roll Lev 0.1A Gold Alloy SPDT | 100 mA | 0.65 N | PCB Mount |
發佈日期: 2012-05-04
| 更新日期: 2026-10-16