YAGEO Nexensos Threaded Platinum RTD Temperature Sensors

YAGEO Nexensos Threaded Platinum RTD Temperature Sensors encapsulate a Pt1000 platinum RTD element into a threaded brass screw housing designed for good thermal transfer. This thread- and surface-mountable sensors use a hex screw with G1/8 threads. The RTD temperature sensors can operate between -40°C and 250°C temperatures with rugged, PTFE-insulated connection wires that offer 0.37Ω ±0.1Ω resistance. YAGEO Nexensos Threaded Platinum RTD Temperature Sensors are ideal for bearing and motor casings, heat sinks, and other mechanical equipment.

Features

  • Pt1000, platinum RTD element encased in a brass housing
  • Rugged, PTFE-insulated connection wires with 0.37Ω ±0.1Ω wire resistance
  • Uses a hex screw with G1/8 threads
  • -40°C to +250°C operating temperature range

Applications

  • Heat sinks
  • Motor casings
  • Bearing casings
  • Mechanical equipment

Mechanical Diagram

Mechanical Drawing - YAGEO Nexensos Threaded Platinum RTD Temperature Sensors
發佈日期: 2018-10-10 | 更新日期: 2023-11-03