Würth Elektronik WR-FPC LIF & ZIF Connectors

Würth Elektronik WR-FPC Product Family includes SMT 1.00mm and 0.5mm pitch LIF (Low Insertion Force) Connectors along with ZIF Connectors. LIF Connectors have become increasingly common in several applications, such as when a small display (screen) or keyboard is required. LIF connectors were developed to meet a combination of requirements: low profile, lightweight, and a secure removable connection. The connectors can be used to fasten wires to a printed circuit board inside a piece of electronic equipment as a one-connector solution. On a printed circuit board, LIF connectors can be used with flat flexible cables, WR-FFC series. Compared to ZIF, LIF connectors are better for static applications because they use friction to secure the FFC, contain no moving parts, and are more cost-effective.

Features

  • 4 to 30 pins
  • Maximum cable retention, even in small sizes
  • Fast and easy insertion system, even for thin cables
  • Optimized design offering good contact between mating parts
  • Nickel underplating preventing the tin whisker phenomenon
  • Phosphor bronze contacts offering good contact resistance, good elasticity, and low wear
  • Plastic materials resistant to high temperature; lead-free reflow compatible
  • Fixed metal tabs for a secure product positioning on the PCB

Applications

  • Displays and screens
  • Equipment programming
  • Testing and measurement
  • Mobile electronic devices
  • Brown goods
發佈日期: 2019-03-25 | 更新日期: 2023-11-01