Winchester Interconnect / Winchester P-Nut Cable Assemblies

Winchester Interconnect / Winchester P-Nut Cable Assemblies are designed for terminating high-cost of failure electronics in a confined spaces. These P-Nut cable assemblies are over-molded with brass or stainless steel-housed connectors with a 5.8mm OD and are feature up to 8 contacts. The P-Nut cable assemblies feature 48V voltage and up to 10A current. These IP69 rated P-Nut cable assemblies allow quick-locking connection with precision pin alignment. Typical applications include medical and clinical, military wearables, industrial instrumentation, and semiconductors.

Features

  • Push/pull latching
  • Right angle, straight, or panel mount
  • Overmolded
  • Up to 10A current
  • 48V voltage
  • Differential signaling
  • Twisted pair
  • Up to 8 positions
  • Keyed interface
  • IP69 rated
  • 18AWG to 40 AWG wire size

Applications

  • Medical and clinical
  • Military wearables
  • Industrial instrumentation
  • Semiconductors

Overview

Winchester Interconnect / Winchester P-Nut Cable Assemblies
View Results ( 5 ) Page
零件編號 規格書 定位數 安裝風格 線規 產品 額定電壓 聯繫人性別 额定电流 長度 觸點材料
116549 116549 規格書 48 V
116547 116547 規格書 4 Position Panel Mount Plugs 12 VDC 10 A 15 mm Copper Alloy
116493 116493 規格書 8 Position Panel Mount 40 AWG to 18 AWG Receptacles 48 V
116502 116502 規格書 5 Position Cable 26 AWG, 18 AWG Connectors 12 VDC Pin (Male) 10 A 37 mm Copper
116476 116476 規格書 5 Position Panel Mount 40 AWG to 18 AWG
發佈日期: 2024-08-30 | 更新日期: 2024-12-10