White Rodgers 3L12 Bimetal Disc Thermostats

White-Rodgers 3L12 Bimetal Disc Thermostats are manual reset discs with quarter-inch quick-connect terminations. These thermostats feature loose-ring and stainless steel mounting brackets with a 90° orientation to mounting holes. These SPST thermostats are available with 15A at 120VAC and 10A at 240VAC resistive ratings. The pilot duty rating for switching is 125VA. White-Rodgers 3L12 thermostats are designed for safety in gas-fired furnaces, unit heaters, and roof-top units.

Features

  • Loose ring and stainless steel mounting brackets
  • ¼-inch quick connect terminations
  • 90° orientation to mounting holes
  • Manual reset
  • Stainless steel disc cup

Applications

  • Gas fired furnaces
  • Unit heater
  • Rooftop units
發佈日期: 2016-11-22 | 更新日期: 2022-03-11