Wakefield Thermal SpirLED COB & SMD LED Heat Sinks

Wakefield Thermal SpirLED COB and SMD LED Heat Sinks for active and passive cooling are compact in size with a large amount of surface area. The series features a modular design with mounting holes for direct mounting of LED modules and COBs. The heat sinks are black anodized and extruded from highly conductive aluminum. Wakefield Thermal SpirLED heat sinks are compatible with many different LED modules and COBs.

Features

  • Thermal resistance range Rth (7.69°C/W; 5°C/W; 4.17°C/W)
  • Modular design with mounting holes
  • Direct mounting of a wide range of LED modules and COBs
  • 48mm to 110mm diameter 
  • Extruded from highly conductive aluminum
  • Black anodized

Compatibility

Chart - Wakefield Thermal SpirLED COB & SMD LED Heat Sinks
發佈日期: 2019-11-04 | 更新日期: 2024-09-03