Vishay Semiconductors VEMT Silicon NPN Phototransistors
Vishay Semiconductors VEMT Silicon NPN Phototransistors are silicon NPN epitaxial planar phototransistors in a miniature surface-mount package (SMD) with a dome lens. The VEMT2003X01, VEMT2023X01, and VEMT2023SLX01 modules include a daylight filter that is matched with 830nm to 950nm IR emitters. The VEMT2503X01, VEMT2523X01, and VEMT2523SLX01 variants are sensitive to visible and near-infrared radiation. Applications for Vishay Semiconductors VEMT Silicon NPN Phototransistors include automotive, miniature switches, light sensors, and more.Features
- Surface-mount package type
- PLCC-2, GW, RGW, and side-view package form
- Dimensions (L x W x H)
- 3.5mm x 2.8mm x 1.75mm (PLCC-2)
- 2.3mm x 2.3mm x 2.55mm (GW and RGW)
- 2.3mm x 2.55mm x 2.3mm (side view)
- AEC-Q101 qualified
- High radiant sensitivity
- Fast response times
- Lead-free reflow soldering
- Angle of half-sensitivity
- GW, RGW or side view: Ø = ±35°
- PLCC-2: Ø = ±60°
- Package matched with IR emitter
- VEMT2003X01, VEMT2023X01, VEMT2503X01, and VEMT2523X01 match VSMB2943RGX01 and VSMB2943GX01
- VEMT2023SLX01 and VEMT2523SLX01 match VSMB2943SLX01
Applications
- Automotive
- Photo interrupters
- Miniature switches
- Light sensors
- Counters
- Encoders
- Position sensors
Optical Sensors - Robot Vacuums
發佈日期: 2019-10-17
| 更新日期: 2025-08-05