Vishay / Beyschlag MBx/SMA Professional Metal Film Resistors

Vishay / Beyschlag MBx / SMA Professional Metal Film Resistors feature advanced thin film technology and a wide resistance range from 0.22Ω to 22MΩ. These professional leaded thin film resistors are offered in MBA / SMA 0204, MBB / SMA 0207, and MBE / SMA 0414 variants. Features include IECQ-CECC approval according to EN 140101-806, RoHS compliance, and Class 0.25 overall stability. Vishay / Beyschlag MBx / SMA Professional Metal Film Resistors offer options such as AEC-Q200 qualification, radial versions, and alternative termination wires. These general-purpose resistors are ideal for all fields of professional electronics where reliability and stability are of major concern. Typical applications include industrial, automotive, telecommunication, and medical equipment.

Features

  • General-purpose resistors
  • Advanced thin film technology
  • CECC version (IECQ-CECC approved according to EN 140101-806)
  • Class 0.25 overall stability
  • Wide 0.22Ω to 22MΩ resistance range
  • AEC-Q200 qualified available
  • Radial version available (MBB/SMA 0207 only)
  • Alternative termination wires available, such as weldable wire (MBA/SMA 0204 only)
  • Lead free, halogen free
  • RoHS compliant

Applications

  • Industrial
  • Telecommunication
  • Medical equipment
  • Automotive

Functional Performance

Vishay / Beyschlag MBx/SMA Professional Metal Film Resistors
發佈日期: 2022-07-18 | 更新日期: 2022-08-01