Vishay M/D55342 Military Thick Film Chip Resistors
Vishay M/D55342 Military Thick Film Chip Resistors feature 96% alumina substrate with a tin/lead wraparound over a nickel barrier. These chip resistors are MIL-PRF-55342 qualified, RM type, and are Halogen-free. The M/D55342 thick film chip resistors established reliability at verified failure rates, including M, P, R, U, S, V, and T levels. These resistors operate at a temperature range of -65°C to 150°C and are ideal for military and aerospace applications.Features
- Fully conforms to the requirements of MIL-PRF-55342
- Established reliability - verified failure rate; M, P, R, U, S, V, and T levels
- Construction is sulfur impervious against a high sulfur environment (ASTM B 809-95 test method)
- 100% group A screening per MIL-PRF-55342
- Termination style B - tin/lead wraparound over nickel barrier
- -65°C to 150°C operating temperature range
- Ruthenium oxide resistive element
- Epoxy encapsulation
- 96% alumina substrate
- Solder-coated nickel barrier termination
- Tin/lead solder alloy solder finish
- Halogen-free
Applications
- Military
- Aerospace
Derating Curve
Dimension Diagram
View Results ( 27 ) Page
| 零件編號 | 規格書 | 說明 |
|---|---|---|
| D55342K07B100DTS2T | ![]() |
厚膜電阻器 - SMD |
| D55342K07B100ETS2T | ![]() |
厚膜電阻器 - SMD |
| D55342K07B10D0TS2T | ![]() |
厚膜電阻器 - SMD |
| D55342K07B10E0TS2T | ![]() |
厚膜電阻器 - SMD |
| D55342K07B15D0TS2T | ![]() |
厚膜電阻器 - SMD |
| D55342K07B15E0TS2T | ![]() |
厚膜電阻器 - SMD |
| D55342K07B20E0TS2T | ![]() |
厚膜電阻器 - SMD |
| D55342K07B24E9TS2T | ![]() |
厚膜電阻器 - SMD |
| M55342K06B100DTS2T | ![]() |
厚膜電阻器 - SMD |
| M55342K06B100ETS2T | ![]() |
厚膜電阻器 - SMD |
發佈日期: 2025-01-14
| 更新日期: 2025-01-23