Vishay / Dale WSLT3921 & WSLT5931 High Temperature Resistors
Vishay / Dale WSLT3921 & WSLT5931 High Temperature Resistors are a family of SMT, Power Metal Strip®, high temperature (275°C), low value (down to 0.0003Ω) resistors. This AEC-Q200 qualified resistor series features a very low <5nH inductance, low thermal EMF, and low TCR (<20PPM/°C). The 3921 sub series has a 3W power rating, while the 5931 sub series has a 5W power rating. These Vishay / Dale WSLT3921 & WSLT5931 High Temperature Resistors are ideal for current sensing, voltage division, switching and linear power supplies, instruments, and power amplifiers.Features
- Low resistance values down to 0.0003Ω
- Specially selected and stabilized materials allow for high temperature derating (to 275°C)
- 3W (3921) and 5W (5931) options available, with 1% and 5% tolerance models
- Solid metal nickel-chrome alloy resistive element with low TCR
- Low thermal EMF (<3µV/°C)
- AEC-Q200 qualified
Applications
- Current sensing
- Voltage division
- Pulse applications
- Switching and linear power supplies
- Instruments
- Power amplifiers
Additional Resources
發佈日期: 2018-09-25
| 更新日期: 2023-03-09