Vishay / Dale WSK1206 18 Power Metal Strip® High Power Resistors

Vishay / Dale WSK1206…18 Power Metal Strip® High Power Resistors are 4-terminal and sulfur resistant with extremely low resistance values ranging from 10mΩ to 50mΩ. These resistors feature an all-welded construction as well as a solid metal nickel-chrome or manganese-copper resistive element, giving them a 35PPM/°C temperature coefficient. Vishay / Dale WSK1206…18 Power Metal Strip® High Power Resistors are ideal for current sensing, voltage division, and pulse applications.

Features

  • 4-terminal design
  • 10mΩ to 50mΩ resistance values  
  • All welded construction
  • Solid metal nickel-chrome or manganese-copper resistive element
  • 35PPM/°C temperature coefficient
  • -65°C to +170°C operating temperature range
  • <3µV/°C thermal EMF

Applications

  • Current sensing
  • Voltage division
  • Pulse applications
發佈日期: 2018-09-25 | 更新日期: 2023-03-09