Vishay / Dale IHLP® Commercial-Grade High-Saturation Inductors

Vishay / Dale IHLP® Commercial-Grade High-Saturation Inductors feature a 1212 case size and shielded, composite construction. These fixed inductors offer ultra-low buzz noise while handling high transient current spikes without saturation. Vishay / Dale IHLP Commercial-Grade High-Saturation Inductors are available in a low 1.2mm or 2mm profile and operate in a temperature range of -55°C to +125°C. Typical applications include battery-powered devices, servers, notebooks, power supplies, and DC/DC converters.

Features

  • Shielded construction
  • Lowest DCR/μH in 1212 case size
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise due to composite construction
  • Lead free and halogen free
  • RoHS compliant

Applications

  • Notebooks, desktops, and servers
  • High-current point-of-load converters
  • Low-profile, high-current power supplies
  • Battery-powered devices
  • DC/DC converters in distributed power systems
  • DC/DC converters for field-programmable gate arrays (FPGA)

Specifications

  • 3.6mm x 3.2mm x 1.2mm, or 3.6mm x 3.2mm x 2mm dimensions
  • 0.10µH to 3.3µH inductance range
  • 8.06mΩ to 90.05mΩ typical DCR
  • 8.76mΩ to 98.48mΩ maximum DCR
  • 3.3A to 11.02A heat rating current
  • 4.5A to 20.58A saturation current
  • 41.6MHz to 385MHz typical SRF
  • -55°C to +125°C operating temperature range
發佈日期: 2019-09-05 | 更新日期: 2023-12-31