Vishay / Dale IFSC2020DZ-01 & IFSC3232DB-02 Power Inductors
Vishay / Dale IFSC2020DZ-01 and IFSC3232DB-02 Power Inductors are available in a surface-mount device (SMD) termination style and in a 5mm x 5mm x 4mm dimension package. The inductors feature a 0.22μH to 10μH inductance range and 20% or 30% inductance tolerance. These Vishay / Dale power inductors feature magnetically shielded construction due to iron-embedded epoxy encapsulation over a wirewound ferrite core. Typical applications include DC/DC power supplies, noise suppression and filtering, portable and hand-held devices, computers, and industrial and consumer electronics.Features
- Magnetically shielded construction
- Iron-embedded epoxy encapsulation over wirewound ferrite core
- 5mm x 5mm x 4mm maximum SMD package
- 0.22μH to 10μH inductance range
- 20% to 30% inductance tolerance range
Applications
- DC/DC power supplies
- Noise suppression and filtering
- Portable and hand-held devices
- Computer, industrial, and consumer electronics
Dimensions
Datasheets
發佈日期: 2024-08-27
| 更新日期: 2024-12-04