Vishay / Dale CRCW Lead-Bearing Thick Film Chip Resistors
Vishay/Dale CRCW Lead (Pb)-Bearing Thick Film, Rectangular Chip Resistors feature lead-bearing termination plating on a Ni-barrier layer. The Vishay/Dale CRCW Chip Resistors offer 1% stability for 1000 hours at +70°C and are Halogen-free and AEC-Q200 qualified. The series features a 0 to 47MΩ resistance range, a power rating of up to 1W, and a 50V to 500V voltage rating. The resistors operate over a -55°C to +155°C temperature range.Features
- 1% stability for 1000 hours at +70°C
- Lead-bearing termination plating on Ni-barrier layer
- Metal glaze on high-quality ceramic
- Halogen-free, according to IEC 61249-2-21 definition
- AEC-Q200 qualified, rev. C compliant
Specifications
- 0 to 47MΩ resistance range
- 62.5mW to 1W power rating range
- 0PPM/°C to 600PPM/°C temperature coefficient range
- 0.5% to 5% tolerance range
- 50V to 500V voltage rating range
- -55°C to +155°C operating temperature range
Videos
發佈日期: 2022-01-20
| 更新日期: 2025-07-10