Vishay / BC Components NTCLE100E3 & NTCLE203E3 NTC Thermistors

Vishay BC Components NTCLE100E3, Radial Leaded, Standard Precision and NTCLE203E3, Radial Leaded, Accuracy Line NTC Thermistors feature a RoHS compliance rating. The thermistors offer accuracy over a wide temperature range and high stability over its lifetime. Vishay BC Components NTCLE100E3, Radial Leaded, Standard Precision and NTCLE203E3, Radial Leaded, Accuracy Line NTC Thermistors are ideal for domestic appliances, HVACs, battery management, food service, office equipment, and power supply applications.

Features

  • NTCLE100E3
    • Radial leaded
    • Standard precision
    • Accuracy over wide temperature range
    • High stability
    • Radial mounting
    • cULus recognized, file E148885
  • NTCLE203E3
    • Radial leaded
    • Accuracy line
    • Accuracy over wide temperature range
    • High stability
    • Low heat conductivity through 0.4mm Ni-leads
    • Radial mounting
    • cULus recognized, file E148885

Applications

  • Domestic appliances (white goods)
  • HVAC
  • Battery management, charging
  • Food service
  • Power supply and conversion
  • Office equipment

Specifications

  • NTCLE100E3
    • 3.3Ω to 470KΩ resistance value at 25°C
    • 2880K to 4570K B25/85-value
    • -40°C to +125°C operating temperature range
    • 1.2s response time
    • 500mW max power dissipation at 55°C
    • RoHS compliant
  • NTCLE203E3
    • 2KΩ to 470KΩ
    • 3528K to 4570K B25/85-value
    • -40°C to +125°C operating temperature range
    • 1.7s response time
    • 100mW max power dissipation at 55°C
    • RoHS compliant

Product Overview

發佈日期: 2023-10-26 | 更新日期: 2023-12-05