Vishay Semiconductors VCNL Proximity & Ambient Light Sensors
Vishay Semiconductors VCNL Proximity and Ambient Light Sensors are optical sensors, each combining an IR emitter, PIN photodiode, ambient light detector, signal processing IC, with 16-bit resolution, and an I2C interface. These features are integrated to greatly simplify window and sensor placement, PCB layout, and communication functions in a wide variety of consumer and industrial applications. The combination of the proximity sensor, ambient light sensor, and infrared emitter into a single component not only simplifies the design-in process by making a mechanical barrier unnecessary but also virtually eliminates optical cross-talk in smartphones.
Features
- Surface-mount package type
- Integrated infrared emitter, ambient light sensor, proximity sensor, and signal conditioning IC
- Communication via I2C interface
- Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC
- Ambient light function
- Built-in ambient light photo-pin-diode with close-to-human-eye sensitivity
- 16-bit dynamic range for ambient light detection
- 100Hz and 120Hz flicker noise rejection
- Proximity function
- Built-in infrared emitter and photo-pin-diode for proximity function
- 16-bit effective resolution for proximity detection range ensures excellent cross-talk immunity
- Programmable LED drive current from 10mA to 200mA in 10mA steps
- Proximity distance up to 200mm
Applications
- Industrial controls where the action is driven based on the proximity of an object or ambient light conditions
- Integrated ambient light function for display/keypad contrast control and dimming of mobile devices
- Gaming and entertainment
- Proximity/optical switch for consumer, computing, and industrial devices and displays
- Dimming control for consumer, computing, and industrial displays
Specifications
- 1.7V to 5V I2C Bus H-level range
- 2.5VDD to 3.6VDD supply voltage range
- 1.5μA low current consumption
Force Sensing Using Optical Sensors
發佈日期: 2012-08-16
| 更新日期: 2025-12-22