Toshiba EVB-TCKE805NA Evaluation Board

Toshiba EVB-TCKE805NA Evaluation Board is a platform for evaluating the performance of the TCKE8xx series. The TCKE8xx eFuse ICs integrate a comprehensive range of high-speed, resettable, and low on-resistance (RON) circuit protection functions in a single compact 3mm x 3mm WSON10B package. The Toshiba EVB-TCKE805NA Evaluation Board features mounted passive components required to operate the IC, allowing easy operation check and characterization.

Features

  • 4.4V to 18V input voltage range
  • 0.5A to 5.0A adjustable output limit current range
  • 6.04V OVC
  • Active high enable control
  • Auto retry return operation
  • Auto discharge
  • 46mm x 66mm glass epoxy

Layout

Toshiba EVB-TCKE805NA Evaluation Board

Schematic

Schematic - Toshiba EVB-TCKE805NA Evaluation Board
發佈日期: 2023-10-24 | 更新日期: 2023-10-30