Texas Instruments UCC217xxQDWEVM-025 Evaluation Module

Texas Instruments UCC217xxQDWEVM-025 Evaluation Modules are compact, single-channel isolated gate driver boards designed for the 5.7kVrms UCC217xx Reinforced Isolation Drivers in a SOIC-16DW package with 8.0mm creepage and clearance. The UCC217xxQDWEVM-025 Evaluation Modules provide drive, bias voltages, protection, and diagnostics needed for SiC MOSFET and Si IGBT Power Modules housed in 150mm x 62mm x 17mm and 106mm x 62mm x 30mm packages. The Texas Instruments UCC217xxQDWEVM-025 Evaluation Modules include SN6505B based isolated DC-DC transformer bias supplies.

Features

  • 10A peak split sink/source drive current for fast turnON and turnOFF time
  • 2W bias supply with UVLO and OVLO protection set by default at 4.5V to 5.5V
  • Drive voltages by default are 17/-5V with a single 5V input supply
  • Drive voltages can also be programmed independently from 11V to 19V for turnON and from -3.3V to -6V for turnOFF by using two input supplies from 3.3V to 5.5V
  • Noise-immune design with CMTI >150V/ns
  • 5.7kVrms reinforced isolation
  • OC short-circuit shunt resistor sensing with two-level (UCC21732) or single-level (UCC21710) soft turnOFF protection
  • OC signal setting either for positive or negative polarity
  • Desat short-circuit sensing for UCC21750
  • Active Miller clamp using external FET (UCC21732) or internal (UCC21710)
  • Output short circuit clamp
  • Fault feedback with reset
  • Isolated temperature and input rail monitoring
  • Power modules not included

Applications

  • Solar inverters
  • Motor drives
  • HEV/EV chargers
  • HEV/EV traction inverters

Front & Back View

Location Circuit - Texas Instruments UCC217xxQDWEVM-025 Evaluation Module

Block Diagram

Block Diagram - Texas Instruments UCC217xxQDWEVM-025 Evaluation Module
發佈日期: 2019-10-16 | 更新日期: 2023-12-20