Texas Instruments TPS65917/TPS65917-Q1 Power Management IC (PMIC)

Texas Instruments TPS65917/TPS65917-Q1 Power Management IC (PMIC) integrates five configurable step-down converters with up to 3.5A of output current to power the processor core, memory, I/O, and preregulation of LDOs. The step-down converters are synchronized to an internal 2.2MHz clock to improve the EMC performance of the device. The GPIO_3 pin allows the step-down converters to synchronize to an external clock, allowing multiple devices to synchronize to the same clock. This feature improves system-level EMC performance. The device also contains five LDOs to power low-current or low-noise domains. The power-sequence controller uses one-time programmable (OTP) memory to control the power sequences. This memory also holds default configurations such as output voltage and GPIO configurations. The OTP is factory-programmed to allow start-up without any software required. Most static settings can be changed from the default through SPI or I2C to configure the device to meet many different system needs. The TPS65917-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Qualified for automotive applications
  • AEC-Q100 qualified with the following results:
    • Device temperature grade 2: –40°C to 105°C ambient operating temperature range
    • Device HBM classification level 2
    • Device CDM classification level C4B
  • System voltage range from 3.135V to 5.25V
  • Low-power consumption:
    • 20µA in OFF mode
    • 90µA in sleep mode with two SMPSs active
  • Five step-down Switched-Mode Power Supply (SMPS) regulators:
    • 0.7 to 3.3V output voltage range in 10 or 20mV steps
    • Two SMPS regulators with 3.5A capability, with the ability to combine into 7A output in dual-phase configuration, with differential remote sensing (Output and Ground)
    • Three other SMPS regulators with 3A, 2A, and 1.5A capabilities
    • Dynamic Voltage Scaling (DVS) control and output current measurement in 3.5A and 3A SMPS regulators
    • Hardware and software controlled Eco-mode™ supplying up to 5mA
    • Short-circuit protection
    • Power-Good indication (voltage and overcurrent indication)
    • Internal Soft-Start for In-rush current limitation
    • Ability to synchronize to an external clock between 1.7MHz and 2.7MHz
  • Five Low-Dropout (LDO) linear regulators
    • 0.9 to 3.3V output range in 50mV steps
    • Two with 300mA capability and bypass mode
    • One with 100mA capability and capable of low-noise performance up to 50mA
    • Two other LDOs with 200mA current capability
    • Short-circuit protection
  • 12-Bit Sigma-Delta General-Purpose ADC (GPADC) with 8 input channels (2 external)
  • Thermal monitoring with a high-temperature warning and thermal shutdown
  • Power sequence control:
    • Configurable power-up and power-down sequences (OTP)
    • Configurable sequences between the SLEEP and ACTIVE state transition (OTP)
    • Three digital output signals that can be included in the startup sequence
  • Selectable control interface:
    • One SPI for resource configurations and DVS control
    • Two I2C interfaces:
      • One dedicated for DVS control
      • One general purpose I2C interface for resource configuration and DVS control
  • OTP Bit-Integrity error detection with options to proceed or hold power-up sequence and RESET_OUT release
  • Package option:
    • 7mm × 7mm 48-pin VQFN with 0.5mm pitch

Applications

  • Automotive digital cluster
  • Automotive Advanced Driver Assistance System (ADAS)
  • Automotive navigation systems

Videos

Functional Block Diagram

Block Diagram - Texas Instruments TPS65917/TPS65917-Q1 Power Management IC (PMIC)
發佈日期: 2017-09-28 | 更新日期: 2022-06-21