Texas Instruments TPS629211-Q1EVM Converter Evaluation Module

Texas Instruments TPS629211-Q1EVM Converter Evaluation Module (EVM) facilitates the evaluation of the TPS629211-Q1 1A buck converter in a small SOT-583 package. The evaluation module outputs a 3.3V output voltage from an input voltage between 3V and 10V. The Texas Instruments TPS629211-Q1 is a high-efficiency, low IQ buck converter used in various industrial, enterprise, and personal electronics applications. These applications include factory and building automation, IP network cameras, industrial PC, data center switches, servo drives, mobile and embedded computing, and any application with a 10VIN below input voltage or 1-cell to 4-cell lithium battery pack.

Features

  • 4µA IQ
  • SOT-583 package
  • 3V to 10V input voltage range
  • 3.3V output voltage
  • 1A output current

Board Layout

Mechanical Drawing - Texas Instruments TPS629211-Q1EVM Converter Evaluation Module
發佈日期: 2022-03-29 | 更新日期: 2022-05-11