Texas Instruments TPS629203EVM Evaluation Modules

Texas Instruments TPS629203EVM Evaluation Modules facilitate the evaluation of the TPS629203 300mA buck converter in a small SOT-583 package. The evaluation module outputs a 3.3V output voltage from an input voltage between 3V and 17V. The Texas Instruments TPS629203 is a high-efficiency, low-IQ buck converter used in various industrial, enterprise, and personal electronic applications. These applications include factory and building automation, IP network cameras, industrial PC, data center switches, servo drives, mobile and embedded computing, and any application with a 12VIN input voltage or 1-cell to 4-cell lithium battery pack.

Features

  • 4µA IQ
  • SOT-583 package
  • 3V to 17V input voltage range
  • 3.3V output voltage
  • 300mA output current

Board Layout

Mechanical Drawing - Texas Instruments TPS629203EVM Evaluation Modules
發佈日期: 2022-04-25 | 更新日期: 2025-03-11