Texas Instruments TPS6287B25EVM-024 Evaluation Module

Texas Instruments TPS6287B25EVM-024 Evaluation Module is configured to evaluate the operation and functionality of the TPS6287Bx buck converters. The TPS6287Bx buck converters include the TPS6287B10, TPS6287B15, TPS6287B20 and TPS6287B25. The TI TPS6287B25EVM-024 Evaluation Module converts 2.7V-to-6V input voltage to a regulated 0.4V output voltage. The output current can go up to 25A.

Features

  • 2.7V to 6V input voltage range
  • Resistor-selectable startup output voltage
  • Adjustable soft start
  • Power-save mode for light-load efficiency
  • I2C-compatible interface
  • Differential remote sensing

Applications

  • FPGA, ASIC, and digital core supply
  • Optical networks
  • Storage

Front Layout

Texas Instruments TPS6287B25EVM-024 Evaluation Module

Back Layout

Texas Instruments TPS6287B25EVM-024 Evaluation Module
發佈日期: 2024-04-26 | 更新日期: 2024-05-06