Texas Instruments TPS25772DQ1EVM Evaluation Module (EVM)

Texas Instruments TPS25772DQ1EVM Evaluation Module (EVM) is designed for the TPS25772-Q1 D version, a highly integrated USB Type-C™ Power Delivery (PD) controller for dual USB port applications. These applications include charging only and charging with USB 2.0/3.0 data. The Texas Instruments TPS25772DQ1EVM supports dual-port charging only.

Features

  • TPS25772-Q1 integrated buck-boost four power switches support up to 65W USB PD output power
  • CC1, CC2, DP, and DM support short-to-VBAT and VBUS protection; VBUS supports short-to-VBAT and GND protection
  • Supply voltage and temperature-dependent power management
  • USB Type-C Power Delivery Rev 3.1 and battery charging specification Rev 1.2 compliant

Required Equipment

  • TPS25772-Q1 Automotive Dual USB Type-C Power Delivery Controller with Buck-Boost Regulator datasheet
  • TPS25772DQ1EVM evaluation module
  • TPS257XX-Q1-GUI graphical user interface
  • Approximately 5.5V-18V DC power supply
  • Type-C cables (1 per port)
  • Each port needs a UFP (sink) or UFP emulator for operation
  • USB Type-A to USB Micro-B cable
  • Notebook with USB 2.0 capabilities

Applications

  • Automotive USB charge
  • Automotive media hub
  • Automotive head unit
  • Automotive rear seat entertainment

Board Layout

Location Circuit - Texas Instruments TPS25772DQ1EVM Evaluation Module (EVM)
發佈日期: 2024-10-25 | 更新日期: 2024-12-03