Texas Instruments TPA3128D2/TPA3129D2 Class-D Amplifiers
Texas Instruments TPA3128D2/TPA3129D2 Class-D Amplifiers have low idle power loss. This feature helps to extend the battery life of BLUETOOTH®/Wireless speakers and other battery-powered audio systems. The high efficiency of the TPA3128D2 device allows it to do 2 × 30W without an external heat sink on a dual-layer PCB. The high efficiency of the TPA3129D2 device enables it to do 2 × 15W without an external heat sink on a dual-layer PCB. Each device includes an efficiency boost Mode, which can dynamically reduce the current ripple of the external LC filter and the idle current. The Texas Instruments TPA3128D2/TPA3129D2 advanced oscillator/PLL circuit employs a multiple switching frequency option. This option allows the device to avoid AM interferences, achieved with either a master or slave option, making it possible to synchronize multiple devices.Features
- Supports multiple output configurations
- 2×30W into an 8Ω BTL load at 24V (TPA3128D2)
- 2×15W into an 8Ω BTL load at 15V (TPA3129D2)
- 4.5V to 26V wide voltage range
- Efficient Class-D operation
- Very low idle current (< 23mA for recommended LC filter configurations)
- Greater than 90% power efficiency combined with low idle loss dramatically eliminates the need for a heat sink
- Adaptive modulation schemes based on output power
- Smart amplifier drivers to reduce the requirement for RC snubbers
- Multiple switching frequencies
- AM avoidance
- Master and Slave synchronization
- 300KHz to 1.2MHz switching frequency
- Feedback power-stage architecture with high PSRR reduces PSU requirements
- Programmable power limit
- Parallel BTL mode and mono-channel mode support
- Supports both single and dual power supply modes
- Integrated self-protection circuits including overvoltage, undervoltage, overtemperature, DC-detect, and short circuit with error reporting
- Thermally enhanced packages
- DAP (32-pin HTSSOP pad down for TPA3128D2 and TPA3129D2)
Applications
- Bluetooth/wireless speakers
- Soundbars
- Mini-micro component, docks
- LCD-LED TVs
- Home theaters
Simplified Application Circuit
發佈日期: 2017-08-07
| 更新日期: 2022-06-17