Texas Instruments TIOX1X2XEVM IO-Link Evaluation Module (EVM)

Texas Instruments TIOX1X2XEVM IO-Link Evaluation Module (EVM) allows users to evaluate all features of the TIOL112x and TIOS102x IO-Link transceiver families. The evaluation module contains an industry-standard 4-pin M12 connector in a Class A two-channel configuration implementing one IO-Link communication channel from the TIOL1123 and one digital output channel from the TIOS1023. It also has a screw terminal block for bare wire connections and external loads. The low-voltage digital input and output signals are easily accessible through header pins and test points. This feature connects test equipment or a microcontroller in a profile consistent with many Texas Instruments microcontroller boards for rapid prototyping.

Features

  • The evaluation module comes populated with both a TIOL1123 IO-Link transceiver and a TIOS10123 digital sensor output driver with low residual voltage, integrated surge protection, and 3.3V LDO
  • Evaluation module can also be assembled to support TIOL112, TIOL1125, TIOL111, TIOL1113, TIOL1115, TIOS102, TIOS1025, TIOS101, TIOS1013, and TIOS1015 transceivers
  • Industry-standard four-pin M12 connector in a Class A two-channel configuration (one IO-Link, one digital output)
  • Footprints for extra TVS diodes, filtering, and solder downloads are provided
  • Current limits are configurable with potentiometers or a dedicated resistor option, and fault conditions are visually indicated with LEDs
  • Headers and test points provide easy connection to test equipment and TI microcontrollers
發佈日期: 2022-04-21 | 更新日期: 2022-05-19