Texas Instruments THVD9491-SEP ±40V RS-422/RS-485 Transceiver
Texas Instruments THVD9491-SEP Space Enhanced ±40V RS-422/RS-485 Transceiver is a ±40V fault-protected full-duplex RS-422/RS-485 transceiver using a 1.65V to 5.5V logic supply for data and enable logic signals, and a 3V to 5.5V bus side supply. The device has a slew rate select feature that enables the use at two maximum speeds based on the SLR pin setting.The device features integrated IEC ESD protection, eliminating the need for external system-level protection components. The ±12V input common-mode range makes reliable data communication over longer cable run lengths and/or in the presence of large ground loop voltages. Enhanced 250mV receiver hysteresis provides high noise rejection. In addition, the receiver fail-safe feature ensures a logic high when the inputs are open or shorted together.
Texas Instruments THVD9491-SEP device is available in a standard 14-pin SOIC package.
Features
- VID V62/24626
- Meets or exceeds the requirements of the TIA/EIA-485A and TIA/EIA-422B standards
- Total ionizing dose (TID) characterized up to 30krad (Si) with a total ionizing dose of radiation lot acceptance testing (TID RLAT) for every wafer lot to 30krad (Si)
- Single-event effects (SEE) characterized with single event latch-up (SEL) immune to linear energy transfer (LET) = 43MeV⋅cm2/mg at 125°C
- Space-enhanced plastic (Space EP)
- Controlled baseline
- One assembly and test site
- One fabrication site
- Gold bond wire
- NiPdAu lead finish
- Military temp range (-55°C to 125°C)
- Extended product life cycle
- Product traceability
- Meets the NASA ASTM E595 outgassing specification
- 3V to 5.5V supply voltage
- 1.65V to 5.5V supply for data and enable signals
- SLR pin selectable data rates of 20Mbps and 50Mbps
- Bus I/O protection
- ±40V DC bus fault
- ±16kV HBM ESD
- ±8kV IEC 61000-4-2 contact discharge
- ±4kV IEC 61000-4-4 fast transient burst
- Symmetric common mode range of ±12V
- Enhanced receiver hysteresis for noise immunity
- Glitch-free power-up or down for hot plug-in capability
- Open, short, and idle bus failsafe
- 1/8 unit load (up to 256 bus nodes)
- Leaded 14-pin SOIC package
Applications
- Low Earth Orbit (LEO) space applications
- Command and data handling
- Communications payload systems
- Optical imaging
- Radar imaging payload
Additional Resources
Simplified Schematic
發佈日期: 2025-03-07
| 更新日期: 2025-03-11