Texas Instruments PCM3140-Q1 Audio ADCs

Texas Instruments PCM3140-Q1 Audio ADCs are quad-channel 768kHz Burr-Brown™ audio ADCs with 106dB Signal to Noise Ratio (SNR). These audio ADCs support line and microphone inputs and allow single-ended and differential input configurations. The PCM3140-Q1 ADCs also support simultaneous sampling of up to four analog channels or eight digital channels for the Pulse Density Modulation (PDM) microphone input. These audio ADCs with high-performance features can be powered from a single supply of 3.3V or 1.8V. This makes the device an excellent choice for space-constrained audio systems in far-field microphone recording applications. The PCM3140-Q1 devices are qualified for automotive applications.

The PCM3140-Q1 ADCs integrate programable channel gain, digital volume control, programmable microphone bias voltage, Phase-Locked Loop (PLL), programmable high-pass filter, biquad filters, and low-latency filter modes. These audio ADCs operate at -40°C to 125°C temperature range and come in a 24-pin VQFN package. The PCM3140-Q1 ADCs are ideal for microphone array systems, voice-activated digital assistants, teleconferencing systems, and security and surveillance systems.

Features

  • Multichannel high-performance ADCs:
    • 4-channel analog microphones or line-in
    • 8-channel digital PDM microphones or combination of analog and digital microphones
  • ADC line and microphone differential input performance:
    • 106dB Dynamic Range (DR)
    • -98dB THD+N
  • ADC channel summing mode, DR performance:
    • 109dB, 2-channel summing
    • 112dB, 4-channel summing
  • ADC input voltage:
    • Differential, 2VRMS full-scale inputs
    • Single-ended, 1VRMS full-scale inputs
  • ADC sample rate (fS) = 8kHz to 768kHz frequency range
  • Programmable channel settings:
    • 0dB to 42dB channel gain, 1dB steps 
    • -100dB to 27dB digital volume control
    • Gain calibration with 0.1dB resolution
    • Phase calibration with 163ns resolution
  • Programmable microphone bias or supply voltage generation
  • Low-latency signal processing filter selection
  • Programmable HPF and biquad digital filters
  • Automatic Gain Controller (AGC)
  • I2C or SPI controls
  • Integrated high-performance audio PLL
  • Automatic clock divider setting configurations
  • Audio serial data interface:
    • Format: TDM, I2S, or Left-Justified (LJ)
    • Word length: 16-bits, 20-bits, 24-bits, or 32-bits
    • Controller or target interface
  • 3.3V or 1.8V single-supply operation
  • 3.3V or 1.8V I/O-supply operation
  • Power consumption for 1.8V AVDD supply:
    • 8.5mW/channel at 16kHz sample rate
    • 9.2mW/channel at 48kHz sample rate

Applications

  • Microphone array systems
  • Voice-activated digital assistants
  • Teleconferencing systems
  • Security and surveillance systems

Block Diagram

Block Diagram - Texas Instruments PCM3140-Q1 Audio ADCs
發佈日期: 2024-04-22 | 更新日期: 2025-05-08