Texas Instruments OPA855/OPA855-Q1 Transimpedance Amplifiers
Texas Instruments OPA855/OPA855-Q1 Decompensated Transimpedance Amplifiers provide a wideband and low-noise with bipolar inputs ideal for wideband transimpedance and voltage amplifier applications. The OPA855/OPA855-Q1 can be configured as a transimpedance amplifier (TIA). When used as a TIA, the 8GHz gain bandwidth product (GBWP) enables high closed-loop bandwidths at transimpedance gains of up to tens of kΩs.The device operates in optical time-of-flight (ToF) systems where the OPA855 is used with time-to-digital converters. The TDC7201, a Time-to-Digital Converter is such a device. The OPA855/OPA855-Q1 can drive a high-speed analog-to-digital converter (ADC) in high-resolution LIDAR systems when using a differential output amplifier like the THS4541 or LMH5401.
Features
- 8GHz high-gain bandwidth product
- Decompensated, gain ≥ 7V/V (Stable)
- 0.98nV/√Hz low input voltage noise
- 2750V/µs slew rate
- 3VPP total output swing
- 3.3V to 5.25V supply voltage range
- 17.8mA quiescent current
- 8-pin WSON package
- –40°C to +125°C temperature range
- Low input capacitance:
- 0.6pF common-mode
- 0.2pF differential
- Wide input common-mode range:
- 0.4V from a positive supply
- 1.1V from a negative supply
Applications
- High-speed transimpedance amplifier
- Laser distance measurement
- CCD output buffer
- High-speed buffer
- Optical Time Domain Reflectometry (OTDR)
- High-speed active filter
- 3D scanner
- Silicon Photomultiplier (SiPM) buffer amplifier
- Photomultiplier tube post-amplifier
Datasheets
Block Diagram
發佈日期: 2018-11-21
| 更新日期: 2025-07-10